Part Details for TPMU158K002R0023 by Kyocera AVX Components
Overview of TPMU158K002R0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TPMU158K002R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11331-1-ND
|
DigiKey | CAP TANT 1500UF 10% 2.5V 2924 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1244 / $5.1100 | Buy Now |
DISTI #
TPMU158K002R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 2 V, ± 10%, -55 °C, 125 °C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TPMU158K002R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.9740 | Buy Now |
DISTI #
581-TPMU158K002R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 23 mOhm RoHS: Compliant | 0 |
|
$2.6000 / $2.8500 | Order Now |
|
Future Electronics | TPM Series 2924 1500 uF ±10% 2.5 V 23 mOhm ESR SMT Multianode Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
DISTI #
TPMU158K002R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 2 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TPMU158K002R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPMU158K002R0023
TPMU158K002R0023 CAD Models
TPMU158K002R0023 Part Data Attributes
|
TPMU158K002R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMU158K002R0023
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1433 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |