There are no models available for this part yet.
Overview of TPMU687K006R0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for TPMU687K006R0023 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPMU687K006R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6 V, ± 10%, -55 °C, 125 °C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TPMU687K006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.6436 | Buy Now | |
DISTI #
581-TPMU687K006R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2924 ESR= 23 mOhm RoHS: Compliant | 0 |
|
$4.9500 / $5.3400 | Order Now | |
Future Electronics | TPM Series 2924 680 uF ±10% 6.3 V 23 mOhm ESR SMT Multianode Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$5.2400 | Buy Now | ||
DISTI #
TPMU687K006R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TPMU687K006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPMU687K006R0023 by Kyocera AVX Components
Part Data Attributes for TPMU687K006R0023 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
19 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
23 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.041 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1433 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPMU687K006R0023
This table gives cross-reference parts and alternative options found for TPMU687K006R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMU687K006R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU687K006RKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TPMU687K006R0023 vs TBJU687K006RKLC9H45 |
TBJU687K006RKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TPMU687K006R0023 vs TBJU687K006RKLC9845 |
T4JU687K006CRLQ4700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TPMU687K006R0023 vs T4JU687K006CRLQ4700 |
TMJU687K006HCQXC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TPMU687K006R0023 vs TMJU687K006HCQXC |
TMJU687K006RLQYC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPMU687K006R0023 vs TMJU687K006RLQYC |
TBJU687K006JKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TPMU687K006R0023 vs TBJU687K006JKLC9845 |
TPMU687K006H0018 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPMU687K006R0023 vs TPMU687K006H0018 |
TRMU687K006S0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPMU687K006R0023 vs TRMU687K006S0023 |
T4JU687K006LRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPMU687K006R0023 vs T4JU687K006LRLQ4700 |
TBJU687K006JKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Kyocera AVX Components | TPMU687K006R0023 vs TBJU687K006JKLC9045 |