Part Details for TPMV687M006R0023 by Kyocera AVX Components
Overview of TPMV687M006R0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPMV687M006R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPMV687M006R0023-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2924 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6299 | Buy Now |
DISTI #
TPMV687M006R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPMV687M006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.7433 | Buy Now |
DISTI #
581-TPMV687M006R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% 2924 Multi-anode RoHS: Compliant | 0 |
|
$3.9900 / $4.3000 | Order Now |
|
Future Electronics | TPM Series 680uF ±20 % 6.3 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.2200 | Buy Now |
DISTI #
TPMV687M006R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPMV687M006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMV687M006R0023
TPMV687M006R0023 CAD Models
TPMV687M006R0023 Part Data Attributes
|
TPMV687M006R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMV687M006R0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1408 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPMV687M006R0023
This table gives cross-reference parts and alternative options found for TPMV687M006R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMV687M006R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513E687M006CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T513E687M006CC64107610 |
T510E687M006CC611A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T510E687M006CC611A7280 |
T513E687M006CB61207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T513E687M006CB61207280 |
T510E687M006ANA023 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPMV687M006R0023 vs T510E687M006ANA023 |
T510E687M006CC631AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T510E687M006CC631AWAFL |
T510E687M006CH641AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T510E687M006CH641AWAFL |
T510E687M006CH641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV687M006R0023 vs T510E687M006CH641A |
T510E687M006AHE012 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV687M006R0023 vs T510E687M006AHE012 |
T513E687M006AC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPMV687M006R0023 vs T513E687M006AC6120WAFL |
T513E687M006BB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPMV687M006R0023 vs T513E687M006BB6210 |