Part Details for TPS-1 by Cooper Industries
Overview of TPS-1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Part Details for TPS-1
TPS-1 CAD Models
TPS-1 Part Data Attributes
|
TPS-1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TPS-1
Cooper Industries
Electric Fuse, 1A, 170VDC, 100000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |