-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5749
|
Newark | Power Load Sw, High Side, 5.5V, Tssop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.25A, On State Resistance:0.084Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2113APWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3900 / $3.1000 | Buy Now |
DISTI #
296-16938-1-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5267 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
595-TPS2113APWR
|
Mouser Electronics | Power Switch ICs - Power Distribution Autoswitching Power Mux RoHS: Compliant | 2587 |
|
$1.1400 / $2.5600 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, TSSOP | 9 |
|
$1.8630 / $2.0250 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, TSSOP | 96 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, TSSOP | 80 |
|
$1.7820 / $3.2400 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, TSSOP | 2650 |
|
$1.2150 / $3.2400 | Buy Now |
|
Rochester Electronics | TPS2113A Autoswitching Power Mux RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
3008892
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5246 / $3.0310 | Buy Now |
DISTI #
3008892RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2113APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2113APWR
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2113APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2113APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2113APWRG4 | Autoswitching Power Mux 8-TSSOP -40 to 85 | Texas Instruments | TPS2113APWR vs TPS2113APWRG4 |