-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Autoswitching Power Mux 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4795 |
|
RFQ | ||
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8TSSOP | 60000 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2113APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2113APWRG4
Texas Instruments
Autoswitching Power Mux 8-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2113APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2113APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1479CG#PBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | TPS2113APWRG4 vs LTC1479CG#PBF |
LTC1479IG#PBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | TPS2113APWRG4 vs LTC1479IG#PBF |
LTC1479CG#TRPBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | TPS2113APWRG4 vs LTC1479CG#TRPBF |
TPS2113ADRBR | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic switchover and status output 8-SON -40 to 85 | Texas Instruments | TPS2113APWRG4 vs TPS2113ADRBR |
LTC1479CG#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | TPS2113APWRG4 vs LTC1479CG#TR |
CAT1026RD4A-25TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MSOP FOOTPRINT, TDFN-8 | onsemi | TPS2113APWRG4 vs CAT1026RD4A-25TE13 |
TPS2113APW | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85 | Texas Instruments | TPS2113APWRG4 vs TPS2113APW |
LTC1479CG | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | TPS2113APWRG4 vs LTC1479CG |
LTC1479IG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | TPS2113APWRG4 vs LTC1479IG#TRPBF |
LTC1479CG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | TPS2113APWRG4 vs LTC1479CG#TRPBF |