-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2205IDAPR-ND
|
DigiKey | IC PWR SWITCH 3:4 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18292 In Stock |
|
$3.8800 | Buy Now |
DISTI #
296-3454-1-ND
|
DigiKey | IC PWR SWITCH 3:4 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5241 / $6.4500 | Buy Now |
DISTI #
595-TPS2205IDAPR
|
Mouser Electronics | Switch ICs - Various 1A Dual-Slot PC Card Power Switch RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 1405 |
|
$3.3131 / $8.0808 | Buy Now |
|
Quest Components | 1124 |
|
$3.7879 / $10.8225 | Buy Now | |
|
Quest Components | 80 |
|
$8.0087 / $12.9870 | Buy Now | |
|
Rochester Electronics | TPS2205 1A Dual-Slot PC Card Power Switch w/ Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 14292 |
|
$3.3300 / $3.9100 | Buy Now |
|
Ameya Holding Limited | IC PCMCIA PWR I/F SW 32HTSSOP | 5425 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2205IDAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2205IDAPR
Texas Instruments
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE 5 V AND 12 V INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.2 mm |
This table gives cross-reference parts and alternative options found for TPS2205IDAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2205IDAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2205IDAP | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP | Texas Instruments | TPS2205IDAPR vs TPS2205IDAP |