-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 6-A, 13-mΩ load switch with adj. rise time and optional output discharge 8-HVSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51866-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
595-TPS22958NDGNR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5-V, 6-A, 13-mohm load switch with adj. rise time and optional output discharge 8-HVSSOP -40 to 105 RoHS: Compliant | 2629 |
|
$0.3870 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH CURR LIMT 8MSOP | 254574 |
|
RFQ | |
|
NexGen Digital | 3204 |
|
RFQ | ||
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 8MSOP / Power Switch/Driver 1:1 N-Channel 6A 8-HVSSOP | 5000 |
|
RFQ | |
|
LCSC | 2.5V5.5V 14m 6A 1 MSOP-8-EP Power Distribution Switches ROHS | 5 |
|
$1.1442 / $1.7872 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8MSOP / Power Switch/Driver 1:1 N-Channel 6A 8-HVSSOP | 15000 |
|
$1.7530 / $2.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22958NDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22958NDGNR
Texas Instruments
5.5-V, 6-A, 13-mΩ load switch with adj. rise time and optional output discharge 8-HVSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-POWERPAD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.017 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS22958NDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22958NDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22958NDGNT | Dual-Channel Ultra-Low Resistance Load Switch 8-MSOP-PowerPAD -40 to 105 | Texas Instruments | TPS22958NDGNR vs TPS22958NDGNT |
TPS22958NDGN | POWER SUPPLY SUPPORT CKT | Texas Instruments | TPS22958NDGNR vs TPS22958NDGN |