Part Details for TPS2383BPM by Texas Instruments
Overview of TPS2383BPM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2383BPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23876 |
|
$10.1700 / $11.9700 | Buy Now |
Part Details for TPS2383BPM
TPS2383BPM CAD Models
TPS2383BPM Part Data Attributes:
|
TPS2383BPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2383BPM
Texas Instruments
Octal Power Sourcing Equipment Power Manager 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 44 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TPS2383BPM
This table gives cross-reference parts and alternative options found for TPS2383BPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2383BPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2383BPM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | Rochester Electronics LLC | TPS2383BPM vs TPS2383BPM |
TPS2383BPMG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | Rochester Electronics LLC | TPS2383BPM vs TPS2383BPMG4 |
TPS2383BPMRG4 | Octal Power Sourcing Equipment Power Manager 64-LQFP -40 to 85 | Texas Instruments | TPS2383BPM vs TPS2383BPMRG4 |