Part Details for TPS25831QCWRHBRQ1 by Texas Instruments
Overview of TPS25831QCWRHBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS25831QCWRHBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25831QCWRHBRQ1CT-ND
|
DigiKey | USB TYPE-C DCP CHARGE PORT CONVE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4986 In Stock |
|
$2.7525 / $5.8900 | Buy Now |
DISTI #
595-PS25831QCWRHBRQ1
|
Mouser Electronics | USB Interface IC USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 RoHS: Compliant | 5000 |
|
$2.6700 / $5.9000 | Buy Now |
|
Ameya Holding Limited | 270535 |
|
RFQ |
Part Details for TPS25831QCWRHBRQ1
TPS25831QCWRHBRQ1 CAD Models
TPS25831QCWRHBRQ1 Part Data Attributes
|
TPS25831QCWRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25831QCWRHBRQ1
Texas Instruments
USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TPS25831QCWRHBRQ1
This table gives cross-reference parts and alternative options found for TPS25831QCWRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25831QCWRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340BDDAR | 42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS54340BDDAR |
LT3971AIMSE#PBF | LT3971AIMSE#PBF | Analog Devices Inc | TPS25831QCWRHBRQ1 vs LT3971AIMSE#PBF |
TPS25832AQWRHBRQ1 | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS25832AQWRHBRQ1 |
MCP16362T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS25831QCWRHBRQ1 vs MCP16362T-E/NMX |
LT3971AIMSE#TRPBF | LT3971AIMSE#TRPBF | Analog Devices Inc | TPS25831QCWRHBRQ1 vs LT3971AIMSE#TRPBF |
TPS25842QCWRHBRQ1 | USB Type-A SDP/CDP automotive charge port converter cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS25842QCWRHBRQ1 |
TPS54340QDDAQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS54340QDDAQ1 |
TPS25832AQCWRHBRQ1 | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS25832AQCWRHBRQ1 |
TPS54340QDDARQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS25831QCWRHBRQ1 vs TPS54340QDDARQ1 |
LT3971AIMSE-5#TRPBF | LT3971AIMSE-5#TRPBF | Analog Devices Inc | TPS25831QCWRHBRQ1 vs LT3971AIMSE-5#TRPBF |