Part Details for TPS25832AQCWRHBRQ1 by Texas Instruments
Overview of TPS25832AQCWRHBRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS25832AQCWRHBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25832AQCWRHBRQ1CT-ND
|
DigiKey | USB TYPE-C AND SDP/CDP CHARGE PO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$2.1840 / $4.4800 | Buy Now |
DISTI #
595-S25832AQCWRHBRQ1
|
Mouser Electronics | USB Interface IC USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 RoHS: Compliant | 4995 |
|
$1.9400 / $4.2900 | Buy Now |
Part Details for TPS25832AQCWRHBRQ1
TPS25832AQCWRHBRQ1 CAD Models
TPS25832AQCWRHBRQ1 Part Data Attributes
|
TPS25832AQCWRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25832AQCWRHBRQ1
Texas Instruments
USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TPS25832AQCWRHBRQ1
This table gives cross-reference parts and alternative options found for TPS25832AQCWRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25832AQCWRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340QDDARQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS25832AQCWRHBRQ1 vs TPS54340QDDARQ1 |
MCP16363T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS25832AQCWRHBRQ1 vs MCP16363T-E/NMXVAO |
MCP16362T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS25832AQCWRHBRQ1 vs MCP16362T-E/NMXVAO |
TPS25840QCWRHBRQ1 | USB-A SDP/CDP charge port converter with STB protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS25832AQCWRHBRQ1 vs TPS25840QCWRHBRQ1 |
MCP16363T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS25832AQCWRHBRQ1 vs MCP16363T-E/NMX |
A8582KLPTR-T | Switching Regulator, Current-mode, 3.7A, 2700kHz Switching Freq-Max, PDSO16, LEAD FREE, EIAJ, MO-153ABT, TSSOP-16 | Allegro MicroSystems LLC | TPS25832AQCWRHBRQ1 vs A8582KLPTR-T |
TPS25832QCWRHBRQ1 | USB Type-C and SDP/CDP charge port converter with cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS25832AQCWRHBRQ1 vs TPS25832QCWRHBRQ1 |
LM53635MQURNLRQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | TPS25832AQCWRHBRQ1 vs LM53635MQURNLRQ1 |
TPS54340BDDA | 42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS25832AQCWRHBRQ1 vs TPS54340BDDA |
TPS54340BQDDAQ1 | Automotive, 4.5V to 42V Input, 3.5A Step-Down Converter With Eco-Mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS25832AQCWRHBRQ1 vs TPS54340BQDDAQ1 |