-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5791
|
Newark | Hot-Swap Controller, 55V, Htssop-16, Controller Applications:Plc, Dcs, Control & Automation, Redundant Supply Oring, Industrial Surge Protection, Input Voltage:-, Supply Voltage Min:4.2V, Supply Voltage Max:55V, Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS26600PWPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$3.0100 / $3.8900 | Buy Now |
DISTI #
296-44810-1-ND
|
DigiKey | IC ELECTRONIC FUSE 5% 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8752 In Stock |
|
$1.5850 / $3.2800 | Buy Now |
DISTI #
595-TPS26600PWPT
|
Mouser Electronics | Hot Swap Voltage Controllers 60V, 2A Industrial eFuse RoHS: Compliant | 1845 |
|
$1.5800 / $3.2800 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO16 | 160 |
|
$1.5400 / $3.3000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO16 | 600 |
|
$2.1780 / $3.9600 | Buy Now |
|
Ameya Holding Limited | IC PWR MGMT EFUSE 60V 16HTSSOP | 1526 |
|
RFQ | |
DISTI #
3008521
|
element14 Asia-Pacific | HOT-SWAP CONTROLLER, 55V, HTSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$1.8760 / $3.4503 | Buy Now |
DISTI #
3008521RL
|
element14 Asia-Pacific | HOT-SWAP CONTROLLER, 55V, HTSSOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1 |
|
$1.8760 / $2.5454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26600PWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26600PWPT
Texas Instruments
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS26600PWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26600PWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS26600PWPR | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | Texas Instruments | TPS26600PWPT vs TPS26600PWPR |
TPS26602PWPT | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | Texas Instruments | TPS26600PWPT vs TPS26602PWPT |
TPS26602PWPR | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | Texas Instruments | TPS26600PWPT vs TPS26602PWPR |