-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5806
|
Newark | Comparator, Uv/Ov Det, 18Vin, 6Sot23, Comparator Type:Voltage, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.8V To 18V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Open Drain, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS3700DDCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 712 |
|
$2.5800 / $3.1000 | Buy Now |
DISTI #
33AH5206
|
Newark | Comparator, Uv/Ov Det, 18Vin, 6Sot23, Comparator Type:Voltage, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.8V To 18V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Open Drain, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS3700DDCT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.8400 / $3.0200 | Buy Now |
DISTI #
296-30437-1-ND
|
DigiKey | IC COMPARATOR 2 WINDW SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7674 In Stock |
|
$1.1581 / $2.6300 | Buy Now |
DISTI #
595-TPS3700DDCT
|
Mouser Electronics | Analog Comparators Window Comp for Over & Under Vltg Det RoHS: Compliant | 18011 |
|
$1.1500 / $2.6300 | Buy Now |
DISTI #
TPS3700DDCT
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 66 |
|
$1.3300 / $2.1300 | Buy Now |
|
Ameya Holding Limited | SOT 6/A°/High Voltage (18V) Window Comparator with Over- and Undervoltage D | 3000 |
|
RFQ | |
|
ComSIT USA | WINDOW COMPARATOR FOR OVER-AND UNDERVOLTAGE DETECTION Power Supply Support Circuit, Adjustable, 2 Channel, PDSO6 RoHS: Compliant | Europe - 260 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Chips Pulse Industry Limited | SOT-23-6Thin TSOT-23-6 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 24 |
|
$1.9015 / $2.2667 | Buy Now |
DISTI #
3005627RL
|
element14 Asia-Pacific | COMPARATOR, UV/OV DET, 18VIN, 6SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 712 |
|
$1.4458 / $1.9962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3700DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3700DDCT
Texas Instruments
High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3700DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3700DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3700QDDCRQ1 | Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3700DDCT vs TPS3700QDDCRQ1 |
TPS3700DDCR | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3700DDCT vs TPS3700DDCR |