Part Details for TPS40210MDRCTEP by Texas Instruments
Overview of TPS40210MDRCTEP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40210MDRCTEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43204-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
595-TPS40210MDRCTEP
|
Mouser Electronics | Switching Controllers TPS40210-EP DC/DC CONTROLLER RoHS: Compliant | 0 |
|
$3.4000 / $4.5000 | Order Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM 10VSON | 3617 |
|
RFQ |
Part Details for TPS40210MDRCTEP
TPS40210MDRCTEP CAD Models
TPS40210MDRCTEP Part Data Attributes:
|
TPS40210MDRCTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210MDRCTEP
Texas Instruments
Enhanced Product 4.5-V to 52-V Input Current Mode Boost Controller 10-VSON -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS40210MDRCTEP
This table gives cross-reference parts and alternative options found for TPS40210MDRCTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210MDRCTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DRCRG4 | Wide Input Range Current Mode Boost Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210MDRCTEP vs TPS40210DRCRG4 |
TPS40210DRCTG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210MDRCTEP vs TPS40210DRCTG4 |
V62/16602-01XE | Enhanced Product 4.5-V to 52-V Input Current Mode Boost Controller 10-VSON -55 to 150 | Texas Instruments | TPS40210MDRCTEP vs V62/16602-01XE |
TPS40210DRCR | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210MDRCTEP vs TPS40210DRCR |