-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency charge pump for 7 WLEDs with I<sup>2</sup>C interface with 0x76 I<sup>2</sup>C slave address 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60252RTER-ND
|
DigiKey | IC LED DRV RGLTR I2C 16WQFN Min Qty: 281 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
225000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
TPS60252RTER-ND
|
DigiKey | IC LED DRV RGLTR I2C 16WQFN Min Qty: 281 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9703 / $1.0076 | Buy Now |
DISTI #
595-TPS60252RTER
|
Mouser Electronics | LED Lighting Drivers High Eff Charge Pump for 7 WLEDs RoHS: Compliant | 0 |
|
$0.9700 / $1.0000 | Order Now |
|
Rochester Electronics | TPS60252 High Efficiency Charge Pump for 7 WLEDs with I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 225000 |
|
$0.9160 / $1.0800 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVR WHITE BCKLGT 16-QFN | 23484 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60252RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60252RTER
Texas Instruments
High efficiency charge pump for 7 WLEDs with I<sup>2</sup>C interface with 0x76 I<sup>2</sup>C slave address 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 875 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60252RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60252RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60252RTETG4 | 0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPS60252RTER vs TPS60252RTETG4 |
TPS60252RTE | 0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | TPS60252RTER vs TPS60252RTE |
TPS60252RTERG4 | 0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPS60252RTER vs TPS60252RTERG4 |