Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
ADJUSTABLE OUTPUT MODE FROM 0.9 TO 6 V
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TPS62172QDSGTQ1 - Texas Instruments
TPS62172DSGT - Texas Instruments
TPS62172QDSGTQ1 - Texas Instruments
TPS62173DSGR - Texas Instruments
TPS62171QDSGRQ1 - Texas Instruments
TPS62172DSGT - Texas Instruments
TPS629206QDRLRQ1 - Texas Instruments
TPS62172DSG - Texas Instruments
TPS62170DSGR - Texas Instruments
TPS62173DSGT - Texas Instruments
RTQ2131BGQW-QA - Richtek Technology Corp
TPS62170QDSGTQ1 - Texas Instruments
This table gives cross-reference parts and alternative options found for TPS62172QDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62172QDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TPS62172QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62172QDSGTQ1
TPS62172DSGT
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62172DSGT
Part Number
Description
Manufacturer
Compare
TPS62172QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62172QDSGTQ1
TPS62173DSGR
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62173DSGR
TPS62171QDSGRQ1
Automotive Catalog 3-17V 0.5A 2.5MHZ Step-Down Converter, 1.8V Output Voltage 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62171QDSGRQ1
TPS62172DSGT
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62172DSGT
TPS629206QDRLRQ1
Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
Texas Instruments
TPS62172QDSGRQ1 vs TPS629206QDRLRQ1
TPS62172DSG
1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8
Texas Instruments
TPS62172QDSGRQ1 vs TPS62172DSG
TPS62170DSGR
3-17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62170DSGR
TPS62173DSGT
3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62173DSGT
RTQ2131BGQW-QA
1A, 36V, 2.1MHz Synchronous Step-Down Converter, WDFN3x3-10S
Richtek Technology Corp
TPS62172QDSGRQ1 vs RTQ2131BGQW-QA
TPS62170QDSGTQ1
3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas Instruments
TPS62172QDSGRQ1 vs TPS62170QDSGTQ1