-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5336
|
Newark | Pmu, 3Buck, 2Boost, 9Ldo, 48Vqfn, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:9, No. Of Regulated Outputs:11, Digital Ic Case:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65910A3A1RSL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9600 / $6.5200 | Buy Now |
DISTI #
296-30399-5-ND
|
DigiKey | IC PWR MGMT 4DCDC/8 LDO 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1138 In Stock |
|
$2.9512 / $5.8800 | Buy Now |
DISTI #
595-TPS65910A3A1RSL
|
Mouser Electronics | Power Management Specialized - PMIC Int Pwr Mgmt IC RoHS: Compliant | 905 |
|
$2.9500 / $5.8800 | Buy Now |
|
Ameya Holding Limited | VQFN 48/I°/Integrated Power Management IC w/ 4 DC/DCs, 8 LDOs and RTC in 6x | 1450 |
|
RFQ | |
DISTI #
SMC-TPS65910A3A1RSL
|
Sensible Micro Corporation | Omap3 Power Management 2.7V To 5.5V 48-Pin Vqfn Ep Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021 Container: Tubes | 5 |
|
$2.5017 / $2.6920 | RFQ |
DISTI #
3124348
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 998 |
|
$5.2001 / $6.8627 | Buy Now |
DISTI #
3124348
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 998 |
|
$5.1849 / $6.4718 | Buy Now |
|
Win Source Electronics | IC PWR MGMT 4DCDC/8 LDO 48VQFN | 111050 |
|
$2.2240 / $3.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65910A3A1RSL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65910A3A1RSL
Texas Instruments
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |