-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50146-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10302 In Stock |
|
$0.6149 / $1.4800 | Buy Now |
DISTI #
595-TPS71733QDRVRQ1
|
Mouser Electronics | LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA RoHS: Compliant | 20563 |
|
$0.5850 / $1.5100 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
LCSC | 150mA Fixed 3.3V Positive electrode 6.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 20 |
|
$0.7036 / $1.0528 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 150MA 6WSON | 30400 |
|
$3.4930 / $5.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71733QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71733QDRVRQ1
Texas Instruments
Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS71733QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71733QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170BXV300T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Non-Auto Discharge, 4000-REEL | onsemi | TPS71733QDRVRQ1 vs NCP170BXV300T2G |
NCV8170BXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TPS71733QDRVRQ1 vs NCV8170BXV300T2G |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | TPS71733QDRVRQ1 vs NCP170AXV330T2G |
TCR3DF32 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | TPS71733QDRVRQ1 vs TCR3DF32 |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS71733QDRVRQ1 vs TPS71730QDRVRQ1 |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | TPS71733QDRVRQ1 vs NCP170BMX330TCG |
NCV8170AMX300TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | TPS71733QDRVRQ1 vs NCV8170AMX300TCG |
NCV8170BMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | TPS71733QDRVRQ1 vs NCV8170BMX330TCG |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TPS71733QDRVRQ1 vs NCV8170AXV330T2G |
NCP170BMX300TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Non-Auto Discharge, 5000-REEL | onsemi | TPS71733QDRVRQ1 vs NCP170BMX300TCG |