Power Circuits
TPS73625DCQ
Description: 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125

Overview of TPS73625DCQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS73625DCQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS73625DCQ-ND
DigiKey IC REG LIN 2.5V 400MA SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 8819
In Stock
  • 202 $1.4900
$1.4900 Buy Now
DISTI # 296-34650-5-ND
DigiKey IC REG LIN 2.5V 400MA SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Tube 3
In Stock
  • 1 $3.1800
$3.1800 Buy Now
Bristol Electronics   Min Qty: 3 936
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
  • 101 $0.9000
  • 335 $0.8400
  • 894 $0.7920
$0.7920 / $2.4000 Buy Now
Quest Components   900
  • 1 $3.0720
  • 123 $1.8944
  • 529 $1.6896
$1.6896 / $3.0720 Buy Now
Quest Components   748
  • 1 $3.2000
  • 269 $1.0400
  • 578 $1.0000
$1.0000 / $3.2000 Buy Now
Quest Components   47
  • 1 $2.5200
  • 3 $1.8900
  • 14 $1.5750
$1.5750 / $2.5200 Buy Now
Rochester Electronics TPS736 Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 8819
  • 1 $1.5000
  • 25 $1.4700
  • 100 $1.4100
  • 500 $1.3500
  • 1,000 $1.2800
$1.2800 / $1.5000 Buy Now
DISTI # TPS73625DCQ
TME IC: voltage regulator, LDO,fixed, 2.5V, 0.4A, SOT223-6, SMD, tube Min Qty: 1 0
  • 1 $2.2300
  • 5 $2.0100
  • 25 $1.7700
  • 100 $1.6000
  • 468 $1.4800
$1.4800 / $2.2300 RFQ
DISTI # C1S746200955064
Chip1Stop LDO Regulator Pos 2.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant pbFree: Yes Container: Tube 49
  • 1 $1.6000
  • 10 $1.3900
$1.3900 / $1.6000 Buy Now
LCSC 400mA Fixed 2.5V Positive electrode 5.5V SOT-223-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 32
  • 1 $2.0151
  • 10 $1.7601
  • 30 $1.6077
  • 78 $1.3351
  • 468 $1.2636
  • 780 $1.2315
$1.2315 / $2.0151 Buy Now

CAD Models for TPS73625DCQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73625DCQ by Texas Instruments

TPS73625DCQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.075 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
2.525 V
Output Voltage1-Min
2.475 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
3.5 mm
Want to compare parts?
  1. TPS73625DCQ
    Texas Instruments
    400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS73625DCQ

This table gives cross-reference parts and alternative options found for TPS73625DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73625DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73625DCQR 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TPS73625DCQ vs TPS73625DCQR
Part Number Description Manufacturer Compare
MIC5319-3.3BMLTR Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc TPS73625DCQ vs MIC5319-3.3BMLTR
TLV75528PDBVR 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS73625DCQ vs TLV75528PDBVR
MIC5319-2.8BMLTR Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Micrel Inc TPS73625DCQ vs MIC5319-2.8BMLTR
MAX4836ETT30C+ 500mA LDO Linear Regulators with Current-Limiting Switch, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C Analog Devices Inc TPS73625DCQ vs MAX4836ETT30C+
TLV75529PDBVR 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS73625DCQ vs TLV75529PDBVR
TLV75533PDRVR 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS73625DCQ vs TLV75533PDRVR
TLV75533PDQNT 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 Texas Instruments TPS73625DCQ vs TLV75533PDQNT
MIC5319-2.8BML Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc TPS73625DCQ vs MIC5319-2.8BML
MIC5319-2.7YD5 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 Microchip Technology Inc TPS73625DCQ vs MIC5319-2.7YD5
TLV75530PDQNT 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 Texas Instruments TPS73625DCQ vs TLV75530PDQNT

Related Parts for TPS73625DCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73625DCQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73625DCQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73625DCQ would you like to use for your alert(s)?
  • Please alert me when TPS73625DCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73625DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73625DCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73625DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73625DCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73625DCQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: