-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48775-1-ND
|
DigiKey | IC REG LIN POS ADJ 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4341 In Stock |
|
$5.4595 / $10.0000 | Buy Now |
DISTI #
595-TPS73HD301PWPR
|
Mouser Electronics | LDO Voltage Regulators Dual-Output LDO Regulator RoHS: Compliant | 1878 |
|
$5.3600 / $8.5100 | Buy Now |
DISTI #
V72:2272_07424160
|
Arrow Electronics | LDO Regulator Pos 1.2V to 9.75V3.3V 0.75A 28-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1971 |
|
$4.9210 / $7.3550 | Buy Now |
|
Quest Components | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO28 | 176 |
|
$4.2874 / $6.9525 | Buy Now |
|
Quest Components | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO28 | 22 |
|
$4.6350 / $6.9525 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ/3.3V 28HTSSOP | 7130 |
|
RFQ | |
|
ComSIT USA | DUAL-OUTPUT LOW-DROPOUT VOLTAGE REGULATOR Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.23V1 Min, 1.2V2 Min, 3.37V1 Max, 9.75V2 Max, CMOS, PDSO28 RoHS: Compliant | Europe - 3495 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ/3.3V 28HTSSOP | 33000 |
|
RFQ | |
DISTI #
C1S746201571966
|
Chip1Stop | LDO Regulator Pos 1.2V to 9.75V3.3V 0.75A 28-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 169 |
|
$6.6000 / $8.2500 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73HD301PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73HD301PWPR
Texas Instruments
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.22 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Regulation-Max | 0.037% | |
Load Regulation-Max(%) | 1.12% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.75 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 9.75 V | |
Output Voltage2-Min | 1.2 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.12% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS73HD301PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73HD301PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73HD301PWP | 750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125 | Texas Instruments | TPS73HD301PWPR vs TPS73HD301PWP |
TPS73HD301PWPRG4 | DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | TPS73HD301PWPR vs TPS73HD301PWPRG4 |
TPS73HD301PWPG4 | Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 | Texas Instruments | TPS73HD301PWPR vs TPS73HD301PWPG4 |