| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS767D301PWPR | Texas Instruments | $4.2557 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.5V2 Min, 5.5V1 Max, 5.5V2 Max, PMOS, PDSO28 | TPS767D301PWP vs TPS767D301PWPR |
| TPS767D301PWPRG4 | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.5V2 Min, 5.5V1 Max, 5.5V2 Max, PMOS, PDSO28 | TPS767D301PWP vs TPS767D301PWPRG4 |
Part Details for TPS767D301PWP by Texas Instruments
Results Overview of TPS767D301PWP by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS767D301PWP Information
TPS767D301PWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS767D301PWPG4 | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
| TPS767D301PWP | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
| TPS767D301PWPRG4 | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 |
Price & Stock for TPS767D301PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2740-5-ND
|
DigiKey | IC REG LIN POS ADJ 1A 28-HTSSOP Min Qty: 1 Container: Tube |
1256 Tube |
|
$4.9373 / $8.3100 | Buy Now |
|
DISTI #
V99:2348_07424648
|
Arrow Electronics | LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2311 | Americas - 6 |
|
$4.1830 / $5.8260 | Buy Now |
|
DISTI #
595-TPS767D301PWP
|
Mouser Electronics | LDO Voltage Regulators Dual-Output LDO Volt age Regulator A 595 A 595-TPS767D301PWPR RoHS: Compliant | 4567 |
|
$4.9200 / $7.8300 | Buy Now |
|
DISTI #
82781758
|
Verical | LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 6 |
|
$5.8260 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+1.5/5.5V and 3.3V,CMOS,TSSOP,28PIN,PLASTIC | 16 |
|
$4.2196 / $5.7540 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+1.5/5.5V and 3.3V,CMOS,TSSOP,28PIN,PLASTIC | 5 |
|
$4.3200 / $8.6400 | Buy Now |
|
DISTI #
V99:2348_07424648
|
Arrow Electronics | LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2311 | Americas - 6 |
|
$4.1830 / $5.8260 | Buy Now |
|
DISTI #
82781758
|
Verical | LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 6 |
|
$5.8260 | Buy Now |
|
DISTI #
82781758
|
Verical | LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 6 |
|
$5.8260 | Buy Now |
|
DISTI #
TPS767D301PWP
|
TME | IC: voltage regulator, LDO,adjustable, 1.5÷5.5V, 1A, TSSOP28, SMD Min Qty: 1 | 0 |
|
$4.2700 / $6.4200 | RFQ |
US Tariff Estimator: TPS767D301PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS767D301PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS767D301PWP Part Data Attributes
|
|
TPS767D301PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS767D301PWP
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.5V2 Min, 5.5V1 Max, 5.5V2 Max, PMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| Dropout Voltage2-Max | 0.575 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Load Regulation-Max | 0.003% | |
| Load Regulation-Max(%) | 0.09% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Current2-Max | 1 A | |
| Output Voltage1-Max | 5.5 V | |
| Output Voltage1-Min | 1.5 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 5.5 V | |
| Output Voltage2-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.4 Mm |
Alternate Parts for TPS767D301PWP
This table gives cross-reference parts and alternative options found for TPS767D301PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS767D301PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS767D301PWP Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 13.2V for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm. Also, place the capacitor as close to the output pin as possible.
-
The maximum output current is 1A, but it's recommended to keep it below 0.8A for optimal performance and to prevent overheating.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the thermal resistance and junction temperature to ensure the device operates within its recommended specifications.
-
The EN pin is used to enable or disable the voltage regulator. When the EN pin is pulled low, the device is in shutdown mode, and the output voltage is disabled. When the EN pin is pulled high, the device is enabled, and the output voltage is regulated.