-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75733KC-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6407 In Stock |
|
$4.6300 | Buy Now |
DISTI #
296-11006-5-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
179 In Stock |
|
$4.3686 / $7.7000 | Buy Now |
DISTI #
595-TPS75733KC
|
Mouser Electronics | LDO Voltage Regulators 3.3 Volt Output 3A RoHS: Compliant | 112 |
|
$4.2400 / $7.7000 | Buy Now |
|
Quest Components | 1 |
|
$8.2405 / $9.8886 | Buy Now | |
|
Rochester Electronics | TPS757 Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 6407 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
TPS75733KC
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO220-5, THT, tube, ±3% Min Qty: 1 | 0 |
|
$6.0900 / $8.5300 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V 3A TO220-5 | 7636 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75733KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75733KC
Texas Instruments
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00396% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for TPS75733KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75733KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75733KCG3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | TPS75733KC vs TPS75733KCG3 |