| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76325DBVR | Texas Instruments | $0.3734 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PMOS, PDSO5 | TPS76325DBVT vs TPS76325DBVR |
| TPS76325DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PMOS, PDSO5 | TPS76325DBVT vs TPS76325DBVRG4 |
Part Details for TPS76325DBVT by Texas Instruments
Results Overview of TPS76325DBVT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76325DBVT Information
TPS76325DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76325DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2701-2-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9456 | Buy Now |
|
DISTI #
296-2701-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
595-TPS76325DBVT
|
Mouser Electronics | LDO Voltage Regulators 2.5V 150mA LDO A 595 -TPS7A2425DBVR A 59 A 595-TPS7A2425DBVR RoHS: Compliant | 563 |
|
$0.7490 / $1.3600 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R Min Qty: 1 | 53 |
|
$0.3750 / $0.9375 | Buy Now |
|
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5 | 971 |
|
$0.2938 / $0.7050 | Buy Now |
|
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5 | 143 |
|
$0.5875 / $1.1750 | Buy Now |
|
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5 | 42 |
|
$0.6250 / $1.2500 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 2.5V 150mA SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 107 |
|
$0.6448 / $1.0400 | Buy Now |
|
DISTI #
TPS76325DBVT
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.15A, SOT23-5, SMD, Ch: 1 Min Qty: 1 | 239 |
|
$0.5560 / $1.3700 | Buy Now |
|
|
Ameya Holding Limited | Low-Power 150-mA Low-Dropout Linear Regulators | 750 |
|
RFQ |
US Tariff Estimator: TPS76325DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76325DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76325DBVT Part Data Attributes
|
|
TPS76325DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76325DBVT
Texas Instruments
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.375 V | |
| Input Voltage Absolute-Max | 10 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0162% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 2.593 V | |
| Output Voltage1-Min | 2.407 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.7% | |
| Width | 1.6 Mm |
Alternate Parts for TPS76325DBVT
This table gives cross-reference parts and alternative options found for TPS76325DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76325DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76325DBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS76325DBVT is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, it's essential to use a capacitor with a value of at least 2.2uF and an ESR of less than 1 ohm between the output and ground. Additionally, the input capacitor should have a value of at least 1uF and an ESR of less than 1 ohm.
-
The minimum input voltage required for the TPS76325DBVT to function properly is 2.7V, but it's recommended to keep it above 3V for optimal performance.
-
The TPS76325DBVT is rated for operation up to 125°C, but it's essential to ensure that the device is properly heat-sinked and that the junction temperature is kept below 150°C to prevent overheating and ensure reliability.
-
The power dissipation of the TPS76325DBVT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.