Datasheets
packagee
TPS76925DBVR by: Texas Instruments

Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5

Part Details for TPS76925DBVR by Texas Instruments

Results Overview of TPS76925DBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

TPS76925DBVR Information

TPS76925DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS76925DBVR

Part # Distributor Description Stock Price Buy
DISTI # 296-11035-2-ND
DigiKey IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 3000 Container: Tape & Reel 8266
Tape & Reel
  • 3,000 $0.5302
  • 6,000 $0.5179
  • 9,000 $0.5118
  • 15,000 $0.5050
$0.5050 / $0.5302 Buy Now
DISTI # 296-11035-1-ND
DigiKey IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Container: Cut Tape 8266
Cut Tape
  • 1 $1.1100
  • 10 $0.8040
  • 25 $0.7260
  • 100 $0.6406
  • 250 $0.5999
  • 500 $0.5753
  • 1,000 $0.5615
$0.5615 / $1.1100 Buy Now
DISTI # 296-11035-6-ND
DigiKey IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $1.1100
  • 10 $0.8040
  • 25 $0.7260
  • 100 $0.6406
  • 250 $0.5999
  • 500 $0.5753
  • 1,000 $0.5615
$0.5615 / $1.1100 Buy Now
DISTI # 93867250
Verical LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2352 Americas - 2890
  • 5 $0.9846
  • 10 $0.7446
  • 25 $0.6690
  • 100 $0.5925
  • 250 $0.5610
  • 500 $0.5417
  • 1,000 $0.5012
$0.5012 / $0.9846 Buy Now
DISTI # 595-TPS76925DBVR
Mouser Electronics LDO Voltage Regulators 2.5V 100mA LDO A 595 -TPS76925DBVT A 595 A 595-TPS76925DBVT RoHS: Compliant 2060
  • 1 $1.1100
  • 10 $0.8040
  • 25 $0.7260
  • 100 $0.6410
  • 250 $0.6000
  • 500 $0.5760
  • 1,000 $0.5620
  • 3,000 $0.5300
  • 6,000 $0.5170
$0.5170 / $1.1100 Buy Now
Bristol Electronics LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R 3406
RFQ
Bristol Electronics LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R Min Qty: 1 1957
  • 1 $1.2713
  • 25 $0.5085
  • 100 $0.4704
  • 250 $0.4068
  • 500 $0.3560
  • 1,000 $0.3305
$0.3305 / $1.2713 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 2.5V, PMOS, PDSO5 1565
  • 1 $1.2750
  • 79 $0.6375
  • 315 $0.5100
$0.5100 / $1.2750 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 2.5V, PMOS, PDSO5 1565
  • 1 $1.6950
  • 72 $0.5085
  • 394 $0.4407
$0.4407 / $1.6950 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 2.5V, PMOS, PDSO5 36
  • 1 $0.7650
  • 8 $0.6375
  • 25 $0.4590
$0.4590 / $0.7650 Buy Now
Rochester Electronics IC VOLT REG Fixed 1 REG 2.5V 100mA SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 215
  • 100 $0.6231
  • 500 $0.5608
  • 1,000 $0.5172
  • 10,000 $0.4611
  • 100,000 $0.3863
$0.3863 / $0.6231 Buy Now
DISTI # TPS76925DBVR
TME IC: voltage regulator, LDO,fixed, 2.5V, 0.1A, SOT23-5, SMD, Ch: 1 Min Qty: 1 0
  • 1 $0.8560
  • 10 $0.6460
  • 25 $0.5880
  • 100 $0.5860
$0.5860 / $0.8560 RFQ
Win Source Electronics IC REG LDO 2.5V 0.1A SOT23-5 2770
  • 80 $0.6364
  • 195 $0.5222
  • 300 $0.5059
  • 410 $0.4896
  • 530 $0.4733
  • 710 $0.4243
$0.4243 / $0.6364 Buy Now

US Tariff Estimator: TPS76925DBVR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS76925DBVR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS76925DBVR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TPS76925DBVR Part Data Attributes

TPS76925DBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS76925DBVR Texas Instruments Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.90
Adjustability Fixed
Dropout Voltage1-Nom 0.071 V
Input Voltage Absolute-Max 13.5 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 Mm
Line Regulation-Max 0.0162%
Load Regulation-Max 0.012%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 2.575 V
Output Voltage1-Min 2.425 V
Output Voltage1-Nom 2.5 V
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 1.45 Mm
Surface Mount Yes
Technology Pmos
Terminal Finish Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.6 Mm

Alternate Parts for TPS76925DBVR

This table gives cross-reference parts and alternative options found for TPS76925DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76925DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS76925DBVTG4 Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5 TPS76925DBVR vs TPS76925DBVTG4
Part Number Manufacturer Composite Price Description Compare
LP2985IBP-2.4/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.4V, 0.575V Dropout, PBGA5 TPS76925DBVR vs LP2985IBP-2.4/NOPB
SPX3819M5-3-1 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 0.7V Dropout, PDSO5 TPS76925DBVR vs SPX3819M5-3-1
FAN2535S285X Fairchild Semiconductor Corporation Check for Price Fixed Positive LDO Regulator, 2.85V, 0.22V Dropout, CMOS, PDSO5 TPS76925DBVR vs FAN2535S285X
TPS76433DBVR Texas Instruments Check for Price Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PDSO5 TPS76925DBVR vs TPS76433DBVR
LP2980IM5-2.9 Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.9V, 0.225V Dropout, BIPolar, PDSO5 TPS76925DBVR vs LP2980IM5-2.9
LP2985IM5-2.6/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.6V, 0.575V Dropout, BIPolar, PDSO5 TPS76925DBVR vs LP2985IM5-2.6/NOPB
LP2985IM5X-5.3 Texas Instruments Check for Price Fixed Positive LDO Regulator, 5.3V, 0.575V Dropout, BIPolar, PDSO5 TPS76925DBVR vs LP2985IM5X-5.3
AP7115-30WG-7 Diodes Incorporated Check for Price Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5 TPS76925DBVR vs AP7115-30WG-7
NCP4561SNT1-28 onsemi Check for Price Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, BIPolar, PDSO5 TPS76925DBVR vs NCP4561SNT1-28
LD2985AM30R STMicroelectronics Check for Price Fixed Positive LDO Regulator, 3V, 0.575V Dropout, BIPolar, PDSO5 TPS76925DBVR vs LD2985AM30R
equivalents icon

TPS76925DBVR Related Parts

TPS76925DBVR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76925DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76925DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS76925DBVR would you like to use for your alert(s)?
  • Please alert me when TPS76925DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76925DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76925DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76925DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76925DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76925DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: