Part Details for TPS77015DBVRG4 by Texas Instruments
Overview of TPS77015DBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPS77015DBVRG4
TPS77015DBVRG4 CAD Models
TPS77015DBVRG4 Part Data Attributes:
|
TPS77015DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77015DBVRG4
Texas Instruments
Single Output LDO, 50mA, Fixed(1.5V), Low Quiescent Current 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 0.008% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for TPS77015DBVRG4
This table gives cross-reference parts and alternative options found for TPS77015DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77015DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77015DBVR | 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 | Texas Instruments | TPS77015DBVRG4 vs TPS77015DBVR |
TPS77015DBVTG4 | 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 | Texas Instruments | TPS77015DBVRG4 vs TPS77015DBVTG4 |
TPS77015DBVT | 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 | Texas Instruments | TPS77015DBVRG4 vs TPS77015DBVT |
TPS77015QDBVRQ1 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS77015DBVRG4 vs TPS77015QDBVRQ1 |