| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS77015DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO5 | TPS77015DBVT vs TPS77015DBVRG4 |
| TPS77015DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO5 | TPS77015DBVT vs TPS77015DBVTG4 |
| TPS77015QDBVRQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO5 | TPS77015DBVT vs TPS77015QDBVRQ1 |
Part Details for TPS77015DBVT by Texas Instruments
Results Overview of TPS77015DBVT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77015DBVT Information
TPS77015DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS77015DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2764-1-ND
|
DigiKey | IC REG LINEAR 1.5V 50MA SOT23-5 Min Qty: 1 Container: Cut Tape |
780 Cut Tape |
|
$1.4873 / $2.4600 | Buy Now |
|
DISTI #
296-2764-6-ND
|
DigiKey | IC REG LINEAR 1.5V 50MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
780 Digi-Reel® |
|
$1.4873 / $2.4600 | Buy Now |
|
DISTI #
296-2764-2-ND
|
DigiKey | IC REG LINEAR 1.5V 50MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
780 Tape & Reel |
|
$1.2679 / $1.4036 | Buy Now |
|
DISTI #
595-TPS77015DBVT
|
Mouser Electronics | LDO Voltage Regulators 1.5V 50mA LDO A 595- TPS77015DBVR A 595- A 595-TPS77015DBVR RoHS: Compliant | 0 |
|
$1.1800 / $2.3200 | Order Now |
|
DISTI #
86048657
|
Verical | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0601 | Americas - 9500 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86039314
|
Verical | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 5750 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86048936
|
Verical | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1401 | Americas - 5000 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86037450
|
Verical | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0401 | Americas - 500 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86036784
|
Verical | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0501 | Americas - 500 |
|
$1.1083 / $1.7875 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R | 122 |
|
RFQ |
US Tariff Estimator: TPS77015DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS77015DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS77015DBVT Part Data Attributes
|
|
TPS77015DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77015DBVT
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.048 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.01125% | |
| Load Regulation-Max | 0.008% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 1.545 V | |
| Output Voltage1-Min | 1.455 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS77015DBVT
This table gives cross-reference parts and alternative options found for TPS77015DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77015DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.