-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79425DCQR-ND
|
DigiKey | IC REG LIN 2.5V 250MA SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9437 In Stock |
|
$1.2200 | Buy Now |
DISTI #
296-14431-1-ND
|
DigiKey | IC REG LIN 2.5V 250MA SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1581 In Stock |
|
$1.1082 / $2.5100 | Buy Now |
|
Rochester Electronics | TPS794 Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 9437 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.25A SOT223-6 | 6150 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 0.25A SOT223-6 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79425DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79425DCQR
Texas Instruments
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79425DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79425DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79425DCQRG4 | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS79425DCQR vs TPS79425DCQRG4 |
TPS79425DCQ | 250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | Texas Instruments | TPS79425DCQR vs TPS79425DCQ |
TPS79425DCQG4 | Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 85 | Texas Instruments | TPS79425DCQR vs TPS79425DCQG4 |