| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79425DCQG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, BICMOS, PDSO6 | TPS7A2025PDBVR vs TPS79425DCQG4 |
| XC6206P261DR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.71V Dropout, CMOS, PDSO6 | TPS7A2025PDBVR vs XC6206P261DR-G |
| XC6206P262DR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.71V Dropout, CMOS, PDSO6 | TPS7A2025PDBVR vs XC6206P262DR |
| XC6206P251TH-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.71V Dropout, CMOS, BCY3 | TPS7A2025PDBVR vs XC6206P251TH-G |
| XC6206P261TH | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.71V Dropout, CMOS | TPS7A2025PDBVR vs XC6206P261TH |
| XC6206P261MR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.71V Dropout, CMOS, PDSO3 | TPS7A2025PDBVR vs XC6206P261MR |
| XC6206P272TH | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.71V Dropout, CMOS, BCY3 | TPS7A2025PDBVR vs XC6206P272TH |
| XC6206P272TB | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.71V Dropout, CMOS, BCY3 | TPS7A2025PDBVR vs XC6206P272TB |
| XC6206P262TH-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.71V Dropout, CMOS, BCY3 | TPS7A2025PDBVR vs XC6206P262TH-G |
| TPS73225DCQR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.15V Dropout, BICMOS, PSSO5 | TPS7A2025PDBVR vs TPS73225DCQR |
Part Details for TPS7A2025PDBVR by Texas Instruments
Results Overview of TPS7A2025PDBVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A2025PDBVR Information
TPS7A2025PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A2025PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 |
Price & Stock for TPS7A2025PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7A2025PDBVRCT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-5 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.1574 / $0.3500 | Buy Now |
|
DISTI #
296-TPS7A2025PDBVRTR-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1371 / $0.1487 | Buy Now |
|
DISTI #
296-TPS7A2025PDBVRDKR-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.1574 / $0.3500 | Buy Now |
|
DISTI #
595-TPS7A2025PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo RoHS: Compliant | 72 |
|
$0.1490 / $0.3900 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R Min Qty: 1 | 70 |
|
$0.3375 / $0.6750 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.145V DROPOUT, PDSO5 | 58 |
|
$0.1666 / $0.2499 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.145V DROPOUT, PDSO5 | 56 |
|
$0.2700 / $0.9000 | Buy Now |
|
|
Chip Stock | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | 51070 |
|
RFQ | |
|
|
Vyrian | Fixed Positive LDO Regulator, 2.5V, 0.145V Dropout, PDSO5 | 7484 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LINEAR 2.5V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 5000 |
|
$0.1228 / $0.1841 | Buy Now |
US Tariff Estimator: TPS7A2025PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A2025PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A2025PDBVR Part Data Attributes
|
|
TPS7A2025PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A2025PDBVR
Texas Instruments
Fixed Positive LDO Regulator, 2.5V, 0.145V Dropout, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-07-23 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.145 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.019% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 2.54 V | |
| Output Voltage1-Min | 2.46 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.6% | |
| Width | 1.6 Mm |
Alternate Parts for TPS7A2025PDBVR
This table gives cross-reference parts and alternative options found for TPS7A2025PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A2025PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS7A2025PDBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7A2025PDBVR is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, as specified in the datasheet. Additionally, the output capacitor should have a low equivalent series resistance (ESR) to minimize voltage ripple.
-
The maximum output current that the TPS7A2025PDBVR can deliver is 2A, as specified in the datasheet. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
-
To handle thermal considerations, it is recommended to provide adequate heat sinking and airflow around the device. The thermal pad of the device should be connected to a copper plane on the PCB to dissipate heat efficiently.
-
The EN (enable) pin is used to enable or disable the output voltage of the TPS7A2025PDBVR. When the EN pin is pulled low, the output voltage is disabled, and when it is pulled high, the output voltage is enabled.