Part Details for TPS7A0228PYCHR by Texas Instruments
Overview of TPS7A0228PYCHR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A0228PYCHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A0228PYCHRCT-ND
|
DigiKey | 200-MA, NANOPOWER-IQ (25 NA), LO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7347 In Stock |
|
$0.2613 / $1.5100 | Buy Now |
DISTI #
595-TPS7A0228PYCHR
|
Mouser Electronics | LDO Voltage Regulators 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.2610 / $1.2900 | Order Now |
|
Ameya Holding Limited | 210156 |
|
RFQ |
Part Details for TPS7A0228PYCHR
TPS7A0228PYCHR CAD Models
TPS7A0228PYCHR Part Data Attributes:
|
TPS7A0228PYCHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0228PYCHR
Texas Instruments
200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.205 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.637 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.637 mm |
Alternate Parts for TPS7A0228PYCHR
This table gives cross-reference parts and alternative options found for TPS7A0228PYCHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0228PYCHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A05285PDQNR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs TPS7A05285PDQNR |
TPS7A05285PDBVT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs TPS7A05285PDBVT |
TPS7A05285PYKAR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs TPS7A05285PYKAR |
TPS7A05285PDQNT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs TPS7A05285PDQNT |
TPS7A0528PDBZT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs TPS7A0528PDBZT |
PTPS7A0228DQNR | 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs PTPS7A0228DQNR |
P7A05285PDBVT | 1µA, Ultra-Low Iq, 200mA Low-Dropout Regulator in a Small-Size Package 5-SOT-23 -40 to 125 | Texas Instruments | TPS7A0228PYCHR vs P7A05285PDBVT |