-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52099-1-ND
|
DigiKey | IC REG LIN 1.825V 200MA 4DSBGA Min Qty: 12000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 / $0.1282 | Buy Now |
DISTI #
595-TPS7A051825PYKAR
|
Mouser Electronics | LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.1180 / $0.1220 | Order Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
TPS7A051825PYKAR
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.2A, DSBGA4, SMD, ±1%, Ch: 1 Min Qty: 1 | 0 |
|
$0.3690 / $0.7150 | RFQ |
|
Ameya Holding Limited | 363334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A051825PYKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A051825PYKAR
Texas Instruments
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, BGA4,2X2,14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.382 V | |
Dropout Voltage1-Nom | 0.204 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.325 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.664 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.879 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.825 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 0.664 mm |
This table gives cross-reference parts and alternative options found for TPS7A051825PYKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A051825PYKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0518PYKAR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A051825PYKAR vs TPS7A0518PYKAR |