| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A0518PDBVT | Texas Instruments | $0.5412 | Fixed Positive LDO Regulator, 1.8V, 0.382V Dropout, CMOS, PDSO5 | TPS7A0518PDBVR vs TPS7A0518PDBVT |
Part Details for TPS7A0518PDBVR by Texas Instruments
Results Overview of TPS7A0518PDBVR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A0518PDBVR Information
TPS7A0518PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A0518PDBVR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 5-SOT-23 -40 to 125 |
Price & Stock for TPS7A0518PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7A0518PDBVRTR-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
23044 Tape & Reel |
|
$0.1303 / $0.1414 | Buy Now |
|
DISTI #
296-TPS7A0518PDBVRDKR-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
23044 Digi-Reel® |
|
$0.1498 / $0.3400 | Buy Now |
|
DISTI #
296-TPS7A0518PDBVRCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Container: Cut Tape |
22526 Cut Tape |
|
$0.1498 / $0.3400 | Buy Now |
|
DISTI #
63291322
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2232 | Americas - 764 |
|
$0.1281 / $0.1347 | Buy Now |
|
DISTI #
595-TPS7A0518PDBVR
|
Mouser Electronics | LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0518PDBVT RoHS: Compliant | 4233 |
|
$0.1370 / $0.3400 | Buy Now |
|
DISTI #
V72:2272_22339672
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips | Americas - 764 |
|
$0.1300 / $0.3393 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R Min Qty: 1 | 291 |
|
$0.2100 / $0.6000 | Buy Now |
|
|
Quest Components | 232 |
|
$0.1600 / $0.8000 | Buy Now | |
|
DISTI #
V72:2272_22339672
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips | Americas - 764 |
|
$0.1300 / $0.3393 | Buy Now |
|
DISTI #
63291322
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2232 | Americas - 764 |
|
$0.1281 / $0.1347 | Buy Now |
US Tariff Estimator: TPS7A0518PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A0518PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A0518PDBVR Part Data Attributes
|
|
TPS7A0518PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0518PDBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.382V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-05-05 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.382 V | |
| Dropout Voltage1-Nom | 0.204 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.018% | |
| Load Regulation-Max | 0.055% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS7A0518PDBVR
This table gives cross-reference parts and alternative options found for TPS7A0518PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0518PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS7A0518PDBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7A0518PDBVR is 18V. Exceeding this voltage may damage the device.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 2.2uF or larger ceramic capacitor to ensure stability and reduce input voltage ripple.
-
The TPS7A0518PDBVR is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and heat dissipation in your application.
-
The power dissipation of the TPS7A0518PDBVR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.