-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5212
|
Newark | Ic, Ldo, Adj, 150Ma, 8Msop, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:36V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.194V, Adjustable Output Voltage Max:33V, Output Current:150Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4901DGNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
54AH1639
|
Newark | Ic, Ldo, Adj, 150Ma, 8Msop, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4901DGNT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.1300 | Buy Now |
DISTI #
296-27769-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3890 In Stock |
|
$1.7167 / $3.4200 | Buy Now |
DISTI #
595-TPS7A4901DGNT
|
Mouser Electronics | LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, LDO Reg RoHS: Compliant | 9859 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.194V MIN, 33V MAX, 0.6V DROPOUT, BIPOLAR, PDSO8 | 6 |
|
$2.5650 / $3.8475 | Buy Now |
DISTI #
TPS7A4901DGNT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.194÷33V, 0.15A Min Qty: 1 | 104 |
|
$2.1200 / $3.2500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.194÷33V, 0.15A, MSOP8 | 1748 |
|
RFQ | |
DISTI #
SMC-TPS7A4901DGNT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1593 |
|
RFQ | |
DISTI #
SMC-TPS7A4901DGNT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 417 |
|
RFQ | |
DISTI #
C1S746202065602
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 255 |
|
$1.9100 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4901DGNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4901DGNT
Texas Instruments
150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A4901DGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4901DGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4901DGNR | 150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | TPS7A4901DGNT vs TPS7A4901DGNR |