Part Details for TPSA105K025S4000 by Kyocera AVX Components
Overview of TPSA105K025S4000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105K025S4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSA105K025S4000TR-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1206 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5691 | Buy Now |
DISTI #
TPSA105K025S4000
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA105K025S4000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5132 | Buy Now |
DISTI #
581-TPSA105K025S4000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 10% 1206 ESR = 4000mOhm RoHS: Compliant | 0 |
|
$0.5470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
TPSA105K025S4000
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1650 | RFQ |
Part Details for TPSA105K025S4000
TPSA105K025S4000 CAD Models
TPSA105K025S4000 Part Data Attributes
|
TPSA105K025S4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105K025S4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105K025S4000
This table gives cross-reference parts and alternative options found for TPSA105K025S4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105K025S4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K025RCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025RCLC0024 |
TBJA105K025RKSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025RKSZ0824 |
TBJA105K025CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CBSD0H24 |
TBJA105K025CCSD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CCSD0724 |
TBJA105K025RLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025RLSZ0900 |
TBJA105K025CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CDSD0800 |
TBJA105K025CEDB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CEDB0923 |
TBJA105K025RSSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025RSSC0H23 |
TBJA105K025CEDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CEDC0H45 |
TBJA105K025CELC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105K025S4000 vs TBJA105K025CELC0045 |