There are no models available for this part yet.
Overview of TPSA105M016T6200 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSA105M016T6200 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPSA105M016T6200
|
TME | Capacitor: tantalum, 1uF, 16VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1520 | RFQ |
CAD Models for TPSA105M016T6200 by Kyocera AVX Components
Part Data Attributes for TPSA105M016T6200 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6200 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
44 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TPSA105M016T6200
This table gives cross-reference parts and alternative options found for TPSA105M016T6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105M016T6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A105M016CB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105M016T6200 vs T493A105M016CB62107280 |
TBJA105M016RXLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RXLZ0000 |
TBJA105M016RWLB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RWLB0900 |
TBJA105M016RGSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RGSZ0745 |
TBJA105M016RGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RGLZ0023 |
T493A105M016CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA105M016T6200 vs T493A105M016CC62207280 |
TBJA105M016RGLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RGLC0745 |
TBJA105M016RFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RFSZ0H45 |
TBJA105M016RFLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RFLC0H45 |
TBJA105M016RFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TPSA105M016T6200 vs TBJA105M016RFLB0923 |