Part Details for TPSA106K010B0900 by Kyocera AVX Components
Overview of TPSA106K010B0900 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106K010B0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6828
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSA106K010B0900 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
478-TPSA106K010B0900TR-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6566 | Buy Now |
DISTI #
TPSA106K010B0900
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSA106K010B0900) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6038 | Buy Now |
DISTI #
581-TPSA106K010B0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R = 900mOhm RoHS: Compliant | 0 |
|
$0.6310 | Order Now |
DISTI #
73982111
|
RS | Low ESR MnO2,10 uF,10 V | AVX TPSA106K010B0900 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
Part Details for TPSA106K010B0900
TPSA106K010B0900 CAD Models
TPSA106K010B0900 Part Data Attributes
|
TPSA106K010B0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA106K010B0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 115 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA106K010B0900
This table gives cross-reference parts and alternative options found for TPSA106K010B0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA106K010B0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-028KCB6A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TPSA106K010B0900 vs 07016-028KCB6A |
TBJA106K010CXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010B0900 vs TBJA106K010CXDB0923 |
T493A106K010CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TPSA106K010B0900 vs T493A106K010CB652C7640 |
TR3A106K010C1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TPSA106K010B0900 vs TR3A106K010C1800 |
T493A106K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA106K010B0900 vs T493A106K010BM64207280 |
T493A106K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA106K010B0900 vs T493A106K010BC63207610 |
TBJA106K010CXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010B0900 vs TBJA106K010CXSC0H00 |
TBJA106K010RXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010B0900 vs TBJA106K010RXLZ0823 |
TBJA106K010RFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010B0900 vs TBJA106K010RFSC0845 |
TBJA106K010LXDD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010B0900 vs TBJA106K010LXDD0045 |