Part Details for TPSA106K010T0900 by Kyocera AVX Components
Overview of TPSA106K010T0900 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106K010T0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9501
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSA106K010T0900 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
478-10756-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3199 In Stock |
|
$0.2684 / $0.8800 | Buy Now |
DISTI #
TPSA106K010T0900
|
Avnet Americas | CAP TANT SOLID 10UF 10V A CASE 10% 3216-18 SMD. - Tape and Reel (Alt: TPSA106K010T0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
TPSA106K010T0900
|
Avnet Americas | CAP TANT SOLID 10UF 10V A CASE 10% 3216-18 SMD. - Tape and Reel (Alt: TPSA106K010T0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-TPSA106K010T0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR = 900mOhm RoHS: Compliant | 2489 |
|
$0.2570 / $0.8500 | Buy Now |
DISTI #
V72:2272_10778230
|
Arrow Electronics | Cap Tant Solid 10uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2132 Container: Cut Strips | Americas - 326 |
|
$0.2685 / $0.4677 | Buy Now |
DISTI #
73982108
|
RS | Low ESR MnO2,10 uF,10 V | AVX TPSA106K010T0900 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Future Electronics | Low ESR SMD chip TPS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
TPSA106K010T0900
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR = 900mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2890 | Buy Now |
DISTI #
TPSA106K010T0900
|
Avnet Americas | CAP TANT SOLID 10UF 10V A CASE 10% 3216-18 SMD. - Tape and Reel (Alt: TPSA106K010T0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
Part Details for TPSA106K010T0900
TPSA106K010T0900 CAD Models
TPSA106K010T0900 Part Data Attributes:
|
TPSA106K010T0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA106K010T0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 115 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA106K010T0900
This table gives cross-reference parts and alternative options found for TPSA106K010T0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA106K010T0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K010CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010CRSD0900 |
TR3A106K010C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106K010T0900 vs TR3A106K010C2000 |
TBJA106K010CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010CRSD0945 |
293D106X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106K010T0900 vs 293D106X9010A2WE3 |
TBJA106K010LBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010LBSD0000 |
T493A106K010CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TPSA106K010T0900 vs T493A106K010CK611C |
TBJA106K010LBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010LBSD0900 |
TBJA106K010CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010CBLD0724 |
TBJA106K010LBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010LBLD0023 |
TBJA106K010LSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010T0900 vs TBJA106K010LSLD0000 |