Part Details for TPSA106M006S1500 by Kyocera AVX Components
Overview of TPSA106M006S1500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106M006S1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSA106M006S1500TR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1618 | Buy Now |
DISTI #
TPSA106M006S1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA106M006S1500) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.1930 | Buy Now |
DISTI #
581-TPSA106M006S1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 ESR = 1500mOhm RoHS: Compliant | 0 |
|
$0.1470 / $0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks | 0 |
|
$0.1458 | Buy Now |
DISTI #
TPSA106M006S1500
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1240 | RFQ |
DISTI #
TPSA106M006S1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA106M006S1500) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA106M006S1500
TPSA106M006S1500 CAD Models
TPSA106M006S1500 Part Data Attributes
|
TPSA106M006S1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA106M006S1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 89 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA106M006S1500
This table gives cross-reference parts and alternative options found for TPSA106M006S1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA106M006S1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X06R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M006S1500 vs 593D106X06R3A2WE3 |
293D106X06R3A8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M006S1500 vs 293D106X06R3A8W |
T493A106M006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TPSA106M006S1500 vs T493A106M006CB612C |
T493A106M006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TPSA106M006S1500 vs T493A106M006CB611C |
TR3A106M6R3F2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M006S1500 vs TR3A106M6R3F2000 |
07016-009MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA106M006S1500 vs 07016-009MCB |
TR3A106M6R3D2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106M006S1500 vs TR3A106M6R3D2000 |
267N6301106MLA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TPSA106M006S1500 vs 267N6301106MLA |
07016-009MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA106M006S1500 vs 07016-009MBH |
B45106A1066M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA106M006S1500 vs B45106A1066M208 |