Part Details for TPSA155M025S3000 by Kyocera AVX Components
Overview of TPSA155M025S3000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA155M025S3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA155M025S3000
|
TME | Capacitor: tantalum, 1.5uF, 25VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1390 | RFQ |
DISTI #
TPSA155M025S3000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA155M025S3000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA155M025S3000
TPSA155M025S3000 CAD Models
TPSA155M025S3000 Part Data Attributes:
|
TPSA155M025S3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA155M025S3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA155M025S3000
This table gives cross-reference parts and alternative options found for TPSA155M025S3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA155M025S3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-111MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA155M025S3000 vs 07016-111MCH |
TBJA155M025LBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M025S3000 vs TBJA155M025LBSD0745 |
TBJA155M025LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M025S3000 vs TBJA155M025LSSD0723 |
07016-111MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA155M025S3000 vs 07016-111MCB |
B45025A1556M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA155M025S3000 vs B45025A1556M308 |
293D155X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA155M025S3000 vs 293D155X0025A8T |
07016-111MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA155M025S3000 vs 07016-111MBB |
TBJA155M025LBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M025S3000 vs TBJA155M025LBLB9045 |
TBJA155M025LRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA155M025S3000 vs TBJA155M025LRSD0024 |
TMC1EA155MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TPSA155M025S3000 vs TMC1EA155MLRH |