Part Details for TPSA156M006T1500 by Kyocera AVX Components
Overview of TPSA156M006T1500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA156M006T1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA156M006T1500
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1880 | RFQ |
Part Details for TPSA156M006T1500
TPSA156M006T1500 CAD Models
TPSA156M006T1500 Part Data Attributes
|
TPSA156M006T1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA156M006T1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 89 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA156M006T1500
This table gives cross-reference parts and alternative options found for TPSA156M006T1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA156M006T1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156M006RDSB0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M006T1500 vs TBJA156M006RDSB0700 |
T493A156M006CK622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TPSA156M006T1500 vs T493A156M006CK622B7640 |
T493A156M006CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TPSA156M006T1500 vs T493A156M006CT621CWAFL |
T493A156M006CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA156M006T1500 vs T493A156M006CH6220 |
T493A156M006CC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA156M006T1500 vs T493A156M006CC64207280 |
TBJA156M006RLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M006T1500 vs TBJA156M006RLSZ0700 |
TBJA156M006RASC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M006T1500 vs TBJA156M006RASC0900 |
TBJA156M006JCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M006T1500 vs TBJA156M006JCSZ0745 |
TBJA156M006RLLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M006T1500 vs TBJA156M006RLLC0700 |
07016-010MBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | TPSA156M006T1500 vs 07016-010MBBB |