Part Details for TPSA156M010U1000 by Kyocera AVX Components
Overview of TPSA156M010U1000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA156M010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA156M010U1000
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1220 | RFQ |
Part Details for TPSA156M010U1000
TPSA156M010U1000 CAD Models
TPSA156M010U1000 Part Data Attributes:
|
TPSA156M010U1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA156M010U1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA156M010U1000
This table gives cross-reference parts and alternative options found for TPSA156M010U1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA156M010U1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156M010CBMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CBMB0024 |
TBCA156M010CBMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CBMZ0923 |
TBCA156M010CRMB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CRMB0045 |
TBCA156M010CBMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CBMZ0724 |
TBCA156M010CRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CRLD0H45 |
TBCA156M010CWSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CWSC0H00 |
TBCA156M010CRMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CRMD0700 |
TBCA156M010CSMB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CSMB0045 |
TBCA156M010CRLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CRLC9H00 |
TBCA156M010CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TPSA156M010U1000 vs TBCA156M010CSMZ0745 |