Part Details for TPSA226K006R0900 by Kyocera AVX Components
Overview of TPSA226K006R0900 by Kyocera AVX Components
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA226K006R0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0830
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 22 F, 10%, 6.3 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TPSA226K006R0900 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765 |
|
$0.1990 / $0.5620 | Buy Now |
DISTI #
84K8349
|
Newark | Tantalum Capacitor, 22Uf, 6.3V, 0.9 Ohm, 0.1, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TPSA226K006R0900 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 | Buy Now |
DISTI #
73C9030
|
Newark | Tantalum Capacitor, 22Uf, 6.3V, 0.9 Ohm, 0.1, 1206, Full Reel, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA226K006R0900 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
478-1754-1-ND
|
DigiKey | CAP TANT 22UF 10% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14323 In Stock |
|
$0.1239 / $0.5500 | Buy Now |
DISTI #
TPSA226K006R0900
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA226K006R0900) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 200010000 Factory Stock |
|
$0.1362 / $0.1483 | Buy Now |
DISTI #
TPSA226K006R0900
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA226K006R0900) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 10000 Factory Stock |
|
$0.1362 / $0.1483 | Buy Now |
DISTI #
581-TPSA226K006R0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 22uF 10% 1206 ESR = 900mOhm RoHS: Compliant | 9410 |
|
$0.1230 / $0.5400 | Buy Now |
DISTI #
V36:1790_07467025
|
Arrow Electronics | Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2321 | Americas - 20000 |
|
$0.1230 / $0.1420 | Buy Now |
DISTI #
E02:0323_00046120
|
Arrow Electronics | Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2408 | Europe - 6000 |
|
$0.1138 / $0.1314 | Buy Now |
DISTI #
V72:2272_07467025
|
Arrow Electronics | Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1619 |
|
$0.1434 / $0.4952 | Buy Now |
Part Details for TPSA226K006R0900
TPSA226K006R0900 CAD Models
TPSA226K006R0900 Part Data Attributes:
|
TPSA226K006R0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA226K006R0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 115 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA226K006R0900
This table gives cross-reference parts and alternative options found for TPSA226K006R0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA226K006R0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A12260JKAP | CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPSA226K006R0900 vs T450A12260JKAP |
T451A12260JKAP | CAP,TANTALUM / TA2O5,22UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPSA226K006R0900 vs T451A12260JKAP |
B45198H1226K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA226K006R0900 vs B45198H1226K109 |
B45196L1226K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA226K006R0900 vs B45196L1226K109 |
TR3A226K6R3D2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA226K006R0900 vs TR3A226K6R3D2000 |
B45106A2266K158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA226K006R0900 vs B45106A2266K158 |
TR3A226K6R3F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA226K006R0900 vs TR3A226K6R3F1000 |
TR3A226K6R3C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA226K006R0900 vs TR3A226K6R3C1000 |
TCA0J226K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TPSA226K006R0900 vs TCA0J226K8R |
TA006TCM226KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TPSA226K006R0900 vs TA006TCM226KAR-13 |