There are no models available for this part yet.
Overview of TPSA226M006U0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSA226M006U0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPSA226M006U0900
|
TME | Capacitor: tantalum, 22uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1990 | RFQ |
CAD Models for TPSA226M006U0900 by Kyocera AVX Components
Part Data Attributes for TPSA226M006U0900 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0014 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
115 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TPSA226M006U0900
This table gives cross-reference parts and alternative options found for TPSA226M006U0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA226M006U0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M006RFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006RFSC0H45 |
T493A226M006AN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA226M006U0900 vs T493A226M006AN61107640 |
TBJA226M006JALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006JALZ0H00 |
TBJA226M006JGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006JGSB0045 |
TBJA226M006JXLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006JXLB0H45 |
TBJA226M006RFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006RFSB0923 |
TBJA226M006RXSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006RXSZ0000 |
TBJA226M006RXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006RXLZ0H23 |
TBJA226M006RGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006U0900 vs TBJA226M006RGSZ0023 |
T493A226M006BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA226M006U0900 vs T493A226M006BK63207610 |