Part Details for TPSA335M016R3500 by Kyocera AVX Components
Overview of TPSA335M016R3500 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA335M016R3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6195
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 3.5 Ohm, 0.2, 1206, Full Reel, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA335M016R3500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1930 | Buy Now |
DISTI #
TPSA335M016R3500-ND
|
DigiKey | CAP TANT 3.3UF 20% 16V 1206 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2838 | Buy Now |
DISTI #
TPSA335M016R3500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA335M016R3500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 | Buy Now |
DISTI #
581-TPSA335M016R3500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1206 E SR = 3500mOhm RoHS: Compliant | 1410 |
|
$0.1700 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1454 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 5633 |
|
$0.1331 / $0.3195 | Buy Now |
DISTI #
TPSA335M016R3500
|
TME | Capacitor: tantalum, 3.3uF, 16VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1490 | RFQ |
DISTI #
TPSA335M016R3500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA335M016R3500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA335M016R3500
TPSA335M016R3500 CAD Models
TPSA335M016R3500 Part Data Attributes
|
TPSA335M016R3500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA335M016R3500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 59 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA335M016R3500
This table gives cross-reference parts and alternative options found for TPSA335M016R3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA335M016R3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M016LXSD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016LXSD0700 |
TBJA335M016CWSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016CWSZ0845 |
TBJA335M016CLSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016CLSD0H24 |
TBJA335M016LFSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016LFSD0H23 |
TBJA335M016LGLD9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016LGLD9945 |
T493A335M016CT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA335M016R3500 vs T493A335M016CT62107280 |
TBJA335M016RXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016RXLB0H00 |
TBJA335M016CXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016CXDZ0823 |
TBJA335M016LASZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TPSA335M016R3500 vs TBJA335M016LASZ0800 |
TPSA335M016K3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA335M016R3500 vs TPSA335M016K3500 |