Part Details for TPSA475M020S1800 by Kyocera AVX Components
Overview of TPSA475M020S1800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA475M020S1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSA475M020S1800
|
TME | Capacitor: tantalum, 4.7uF, 20VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1230 | RFQ |
DISTI #
TPSA475M020S1800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA475M020S1800) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA475M020S1800
TPSA475M020S1800 CAD Models
TPSA475M020S1800 Part Data Attributes:
|
TPSA475M020S1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA475M020S1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 82 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA475M020S1800
This table gives cross-reference parts and alternative options found for TPSA475M020S1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA475M020S1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45120A4759M188 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA475M020S1800 vs B45120A4759M188 |
TMCMA1D475MTRF | CAP,TANTALUM / TA2O5,4.7UF,20VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | TPSA475M020S1800 vs TMCMA1D475MTRF |
TBJA475M020LSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA475M020S1800 vs TBJA475M020LSLZ9045 |
07016-088MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020S1800 vs 07016-088MCH |
07016-089MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020S1800 vs 07016-089MCH |
07016-088MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020S1800 vs 07016-088MBC |
ECST1DY475R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TPSA475M020S1800 vs ECST1DY475R |
07016-089MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020S1800 vs 07016-089MBH |
07016-089MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA475M020S1800 vs 07016-089MCB |
T491A475M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSA475M020S1800 vs T491A475M020ZT |