Part Details for TPSB106M020U1000 by Kyocera AVX Components
Overview of TPSB106M020U1000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB106M020U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB106M020U1000
|
TME | Capacitor: tantalum, 10uF, 20VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1940 | RFQ |
Part Details for TPSB106M020U1000
TPSB106M020U1000 CAD Models
TPSB106M020U1000 Part Data Attributes
|
TPSB106M020U1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB106M020U1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 117 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB106M020U1000
This table gives cross-reference parts and alternative options found for TPSB106M020U1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB106M020U1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M020RWSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020RWSC0000 |
TBJB106M020RWLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020RWLC0H23 |
TBJB106M020JWSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020JWSB0H45 |
TBJB106M020RWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020RWSZ0H23 |
TBJB106M020LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020LRLZ0045 |
TBJB106M020RWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020RWLZ0H45 |
TBJB106M020JWSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020JWSZ0800 |
TBJB106M020CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020CWLB0H00 |
TBJB106M020LSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020LSSC0924 |
TBJB106M020CWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TPSB106M020U1000 vs TBJB106M020CWLB0824 |