Part Details for TPSB155K035R2500 by Kyocera AVX Components
Overview of TPSB155K035R2500 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB155K035R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8581
|
Newark | Capacitor Tant, 1.5Uf, 35V, 2.5 Ohm, 0.1, 1210, Capacitance:1.5µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:184Ma Rohs Compliant: Yes |Kyocera Avx TPSB155K035R2500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3150 | Buy Now |
DISTI #
478-2413-1-ND
|
DigiKey | CAP TANT 1.5UF 10% 35V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2050 In Stock |
|
$0.3330 / $1.3100 | Buy Now |
DISTI #
TPSB155K035R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB155K035R2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2737 | Buy Now |
DISTI #
581-TPSB155K035R2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1210 E SR = 2500mOhm RoHS: Compliant | 614 |
|
$0.2390 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 1.5UF, SURFACE MOUNT, 1210 | 2000 |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
TPSB155K035R2500
|
TTI | Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1210 E SR = 2500mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2230 | Buy Now |
DISTI #
TPSB155K035R2500
|
TME | Capacitor: tantalum, low ESR, 1.5uF, 35VDC, SMD, B, 1411, ±10% Min Qty: 10 | 0 |
|
$0.2150 / $0.4160 | RFQ |
DISTI #
TPSB155K035R2500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB155K035R2500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007312432
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 1175 |
|
$0.3290 | Buy Now |
Part Details for TPSB155K035R2500
TPSB155K035R2500 CAD Models
TPSB155K035R2500 Part Data Attributes
|
TPSB155K035R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB155K035R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 74 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB155K035R2500
This table gives cross-reference parts and alternative options found for TPSB155K035R2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB155K035R2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB155K035S2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB155K035R2500 vs TPSB155K035S2500 |