Part Details for TPSB156K010A0600 by Kyocera AVX Components
Overview of TPSB156K010A0600 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB156K010A0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8585
|
Newark | Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSB156K010A0600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8220 / $0.8380 | Buy Now |
DISTI #
TPSB156K010A0600-ND
|
DigiKey | CAP TANT 15UF 10% 10V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now |
DISTI #
TPSB156K010A0600
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R (Alt: TPSB156K010A0600) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8580 / $0.9460 | Buy Now |
DISTI #
581-TPSB156K010A0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% 1210 ESR = 600mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSB156K010A0600
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R (Alt: TPSB156K010A0600) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8580 / $0.9460 | Buy Now |
DISTI #
TPSB156K010A0600
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R (Alt: TPSB156K010A0600) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8580 / $0.9460 | Buy Now |
Part Details for TPSB156K010A0600
TPSB156K010A0600 CAD Models
TPSB156K010A0600 Part Data Attributes
|
TPSB156K010A0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB156K010A0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB156K010A0600
This table gives cross-reference parts and alternative options found for TPSB156K010A0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB156K010A0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA156BTLSR600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB156K010A0600 vs TCKIA156BTLSR600 |
F941A156KBE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1311, CHIP | Nichicon Corporation | TPSB156K010A0600 vs F941A156KBE |
TCKIA156BTLSR900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB156K010A0600 vs TCKIA156BTLSR900 |
TBJB156K010JWLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010A0600 vs TBJB156K010JWLC90GC |
F941A156KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1311, CHIP | Nichicon Corporation | TPSB156K010A0600 vs F941A156KBA |
TCKIA156BTLSR500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB156K010A0600 vs TCKIA156BTLSR500 |