Part Details for TPSB156K010K0450 by Kyocera AVX Components
Overview of TPSB156K010K0450 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB156K010K0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB156K010K0450
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 10% SMD 1210 450m Ohm T/R - Tape and Reel (Alt: TPSB156K010K0450) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2737 | Buy Now |
DISTI #
581-TPSB156K010K0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980712
|
RS | Low ESR MnO2,15 uF,10 V | AVX TPSB156K010K0450 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
Part Details for TPSB156K010K0450
TPSB156K010K0450 CAD Models
TPSB156K010K0450 Part Data Attributes
|
TPSB156K010K0450
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB156K010K0450
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 174 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB156K010K0450
This table gives cross-reference parts and alternative options found for TPSB156K010K0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB156K010K0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB156K010A0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010A0600 |
TPSB156K010A0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010A0450 |
TPSB156K010B0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010B0450 |
TPSB156K010T0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411 | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010T0450 |
TPSB156K010H0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010H0450 |
TPSB156K010S0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010S0450 |
TPSB156K010R0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010R0450 |
TPSB156K010T0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411 | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010T0600 |
TPSB156K010R0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010R0600 |
TPSB156K010S0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010K0450 vs TPSB156K010S0600 |