Part Details for TPSB156K010U0450 by Kyocera AVX Components
Overview of TPSB156K010U0450 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB156K010U0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB156K010U0450
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2470 | RFQ |
Part Details for TPSB156K010U0450
TPSB156K010U0450 CAD Models
TPSB156K010U0450 Part Data Attributes
|
TPSB156K010U0450
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB156K010U0450
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 174 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB156K010U0450
This table gives cross-reference parts and alternative options found for TPSB156K010U0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB156K010U0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K010CSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010CSSC0900 |
TBJB156K010JRLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010JRLC0H24 |
TBJB156K010JRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010JRSZ0H24 |
TBJB156K010JSSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010JSSZ0724 |
TBJB156K010CBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010CBSC0923 |
TBJB156K010JSLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010JSLC0724 |
TBJB156K010LWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010LWSC0800 |
TBJB156K010CWLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010CWLC0H00 |
TBJB156K010JBSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010JBSC0924 |
TBJB156K010LWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | TPSB156K010U0450 vs TBJB156K010LWSZ0800 |