Part Details for TPSB335K025U2000 by Kyocera AVX Components
Overview of TPSB335K025U2000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB335K025U2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB335K025U2000
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2050 | RFQ |
Part Details for TPSB335K025U2000
TPSB335K025U2000 CAD Models
TPSB335K025U2000 Part Data Attributes
|
TPSB335K025U2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB335K025U2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB335K025U2000
This table gives cross-reference parts and alternative options found for TPSB335K025U2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB335K025U2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K025LBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025LBSZ0723 |
TBJB335K025RWSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025RWSZ0823 |
TBJB335K025RWLC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025RWLC0823 |
TBJB335K025LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025LSSZ0700 |
TBJB335K025LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025LSLC0700 |
TBJB335K025LRLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025LRLC0H00 |
TBJB335K025LBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025LBLC0723 |
TBJB335K025JWLC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025JWLC0045 |
TBJB335K025CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025CWSC0045 |
TBJB335K025JWSB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335K025U2000 vs TBJB335K025JWSB0845 |